Reference Only

5390402-3

Obsolete
DIMM Connectors DIMM2P DDR .05" 184D A/TH 2.5V

Manufacturer:

Mfr Part:
5390402-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIMM Connectors
ProductDIMM
TypeDDR
Number of Positions240 Position
Pitch1.27 mm
Mounting StylePCB Mount
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialNylon
Length140.98 mm
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating2.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?