Reference Only
5390378-7
Obsolete
D-Sub High Density Connectors 68 FLAT TOP RCPT 25CL 30AU
Datasheet
5390378-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 68 Position | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Filtered | Unfiltered | |
| Pitch | 1.27 mm | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Zinc Die Cast | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?