Reference Only

53892-8

Power to the Board CONTACT PWR LK

Manufacturer:

Mfr Part:
53892-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Termination StyleCrimp
SeriesPOWER LOCK
PackagingReel
Contact MaterialCopper
Contact PlatingGold
SubcategoryPower Connectors
Wire Gauge Max12 AWG
Wire Gauge Min18 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?