Reference Only

536510-3

High Speed / Modular Connectors 2MM FB ASY 096SL3.53.

Manufacturer:

Mfr Part:
536510-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
Number of Positions96 Position
Number of Rows4 Row
Pitch2 mm
Contact PlatingGold
SeriesZ-PACK FB
PackagingTube
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?