Reference Only

5352268-1

Hard Metric Connectors Z-PACK/B-25 M-HDR 125 POS.

Manufacturer:

Mfr Part:
5352268-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductReceptacles
Number of Rows5 Row
Number of Positions110 Position
Mounting StyleThrough Hole
Termination StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
Pitch2 mm
SeriesZ-Pack HM
TypeType B
PackagingTube
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorGray
Housing MaterialPolyester (PCT)
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameZ-Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 840 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.20$13,608.00
Need more?