Reference Only
535070-5
DIN 41612 Connectors Type C Receptacle 48 Position.
Datasheet
535070-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Color | Gray | |
| Housing Material | Polyester | |
| Mounting Angle | Vertical | |
| Number of Positions | 48 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Product Type | DIN 41612 Connectors | |
| Product | Receptacles | |
| Series | 535070 | |
| Subcategory | Backplane Connectors | |
| Tail Length | 3.3 mm | |
| Termination Style | Solder Pin | |
| Type | Type C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.96 | $2,376.00 | |
| $3.66 | $3,733.20 | |
| $3.51 | $8,845.20 |
Need more?