Reference Only

535068-4

DIN 41612 Connectors 032 EURO TYP C REC AP ASSY.

Manufacturer:

Mfr Part:
535068-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
Number of Positions76 Position
Number of Rows3 Row
TypeC
Termination StyleSolder Pin
Mounting AngleVertical
Contact PlatingGold
Contact MaterialPhosphor Bronze
SeriesEurocard
PackagingBulk
Housing ColorGray
Housing MaterialPolyester
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$5.44$3,264.00
$5.20$6,240.00
Need more?