Reference Only

5349577-3

Obsolete
Fiber Optic Cable Assemblies FOMM62.5 SIMPLEX 2.5mm SC/PC

Manufacturer:

Mfr Part:
5349577-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeSimplex
Connector End ASC
Connector End BSC
Cable TypeBuffered Fiber
Fiber DiameterOM1 62.5/125 Micron
Cable Length3 m
Number of Fibers1 Fiber
Ferrule MaterialCeramic
PackagingBulk
Jacket ColorOrange
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Cable Diameter2.4 mm
Description/FunctionMultimode, black protective cap
FeaturesMultimode, black protective cap
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?