Reference Only

5349573-3

Obsolete
Fiber Optic Cable Assemblies FOMM62.5 LEAD 2.5S

Manufacturer:

Mfr Part:
5349573-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeSimplex
Connector End AST-Style (2.5 mm Bayonet)
Connector End BST-Style (2.5 mm Bayonet)
Cable TypeBuffered Fiber
Fiber Diameter62.5/125 Micron
Cable Length3 m
Number of Fibers1 Fiber
Ferrule MaterialCeramic
PackagingBulk
Jacket ColorOrange
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Cable Diameter2.4 mm
Insertion Loss0.3 dB
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?