Reference Only

5349565-4

Fiber Optic Cable Assemblies

Manufacturer:

Mfr Part:
5349565-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
Connector End ASC
Connector End BSC
Cable TypeTwin Zip
Fiber DiameterOM2 50/125 Micron
Cable Length4 m
Number of Fibers2 Fiber
Jacket ColorOrange
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Cable Diameter2.5 mm
Ferrule MaterialCeramic
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?