Reference Only

533236-5

DIN 41612 Connectors DIN SHROUD 96 POS.

Manufacturer:

Mfr Part:
533236-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductAccessories
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
Mounting AngleStraight
Series533236
PackagingBulk
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,344 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.41$7,271.04
Need more?