Reference Only

532782-1

High Speed / Modular Connectors HDI GUIDE/KEYING INS.

Manufacturer:

Mfr Part:
532782-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductKey Inserts
Number of Positions14 Position
Pitch2.54 mm
Termination StyleThrough Hole
SeriesAMP-HDI
PackagingBulk
Contact MaterialStainless Steel
Housing MaterialStainless Steel
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.84$5,168.00
$23.68$11,840.00
Need more?