Reference Only

532431-1

High Speed / Modular Connectors RCPT 75 POS R/A 30AU.

Manufacturer:

Mfr Part:
532431-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions75 Position
Number of Rows3 Row
Pitch2.54 mm
Termination StylePress Fit
Contact PlatingGold
SeriesAMP-HDI
PackagingTube
Contact MaterialCopper Alloy
Housing ColorNatural
Housing MaterialThermoplastic
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 147 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.56$8,167.32
Need more?