Reference Only
525690
Crimpers / Crimping Tools 20-18 PIDG D.A.H.T. ASSY.
Datasheet
525690 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Type | Double Action Hand Crimp Tool | |
| For Use With | PIDG and PLASTI-GRIP Terminals and Splices | |
| Description/Function | Features a fixed jaw (crimper), a movable jaw (anvil), a locator/insulation stop, and a ratchet attached to the handle | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 81 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,661.67 | $8,308.35 |
Need more?