Reference Only

52512-1

Terminals TERMINAL BUDG SPD FLG 26-22 4.

Manufacturer:

Mfr Part:
52512-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 4
Wire Gauge Max22 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
SeriesBUDGET
TradenameSOLISTRAND
Insulation MaterialNot Insulated
Length11.51 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width4.9 mm
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.255$1,020.00
$0.237$2,370.00
Need more?