Reference Only

5229913-4

I/O Connectors KIT RCPT 50 POS B SLOT

Manufacturer:

Mfr Part:
5229913-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnector Kits
GenderFemale
Number of Positions50 Position
Pitch2.16 mm
Contact PlatingGold
Mounting StyleFree Hanging
Termination StyleIDC
Mounting AngleRight Angle
PackagingBulk
Contact MaterialCopper Alloy
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeDiscrete Wire IDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?