Reference Only

5225608-4

Obsolete
RF Connectors / Coaxial Connectors BULKHEAD JACK

Manufacturer:

Mfr Part:
5225608-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Termination StyleCrimp
OrientationStraight
PolarityStandard
Cable TypeRG-174, 188, 188A, 316
PackagingBulk
Body FinishPassivated
Body MaterialStainless Steel
Body StyleBulkhead
Contact MaterialBeryllium Copper
Contact PlatingGold
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?