Reference Only
5223961-8
Heavy Duty Power Connectors UNV,PWR,MDL.HDR R-PEGS.
Datasheet
5223961-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Headers | |
| Current Rating | 10 A | |
| Number of Positions | 3 Position | |
| Termination Style | Press Fit | |
| Voltage Rating | 250 VAC, 48 VDC | |
| Insert / Contact Gender | Pin (Male) | |
| Housing Material | Polyester (PCT) | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Packaging | Tube | |
| Mounting Style | Panel Mount, PCB Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 960 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.06 | $4,857.60 |
Need more?