Reference Only

5223004-5

High Speed / Modular Connectors FB-5R ASY 150 SIG REC SL 2.73.

Manufacturer:

Mfr Part:
5223004-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions150 Position
Number of Rows5 Row
Pitch2 mm
Termination StyleSMD/SMT
Contact PlatingGold
SeriesZ-PACK FB
PackagingTube
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
Voltage Rating30 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 180 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.57$3,882.60
$20.54$5,176.08
Need more?