Reference Only

5223000-2

High Speed / Modular Connectors HDR 5X012P VRT B-PLANE FB+.

Manufacturer:

Mfr Part:
5223000-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
Number of Positions60 Position
Number of Rows5 Row
Pitch2 mm
Termination StyleThrough Hole
Contact PlatingGold
SeriesZ-PACK FB
PackagingTube
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 288 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.55$2,750.40
$8.88$5,114.88
$8.45$9,734.40
Need more?