Reference Only

521747-1

Terminals 250 ULTRA-POD TAB 18-14 BR.

Manufacturer:

Mfr Part:
521747-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
Termination StyleCrimp
GenderPin (Male)
InsulationInsulated
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
Mounting StyleCable Mount / Free Hanging
ColorNatural
Series250 FASTON
TradenameFASTON
Length38.87 mm
MaterialNylon
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.68$3,060.00
Need more?