Reference Only

521471-2

Terminals 187 ULTRA-POD FLAG 18-14 TPBR.

Manufacturer:

Mfr Part:
521471-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
ColorNatural
Contact PlatingTin
Contact MaterialBrass
Series187 FASTON
TradenameFASTON
Insulation MaterialNylon
Length23.15 mm
MaterialBrass
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width12.32 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 88,000 / Multiples: 8,800)
Quantity Unit PriceExt. Price
$0.141$12,408.00
Need more?