Reference Only

5209187-3

Obsolete
Fiber Optic Connectors FDDI2000 SC PNL MT SC 62.5/

Manufacturer:

Mfr Part:
5209187-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Connectors
ProductAccessories
Fiber Diameter62.5 um, 125 um
Accessory TypeSwitch Module
FeaturesElectrical cable consists of 8-position modular plug at one end of switch and one of the connectors listed at other end
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536700090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?