Reference Only
520851-1
Modular Connectors / Ethernet Connectors 4C SDL PLUG BOOT.
Datasheet
520851-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Boot | |
| Gender | Plug (Male) | |
| Number of Positions / Contacts per Port | 4P4C | |
| Mounting Style | Cable Mount | |
| Mounting Angle | Straight | |
| Number of Ports | 4 Port | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.10 | $4,200.00 | |
| $1.79 | $4,475.00 | |
| $1.73 | $8,650.00 |
Need more?