Reference Only
5207883-3
Washers LOCKWASHER SPRING PLTD.
Datasheet
5207883-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Washers | |
| Inside Diameter | 0.117 in | |
| Outside Diameter | 0.223 in | |
| Packaging | Bulk | |
| Product Type | Washers | |
| Subcategory | Hardware | |
| Thickness | 0.031 in | |
| Tradename | AMPLIMITE | |
| Type | Lock Washer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318210090 |
| TARIC | 7318210098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100,000 / Multiples: 100,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.014 | $1,400.00 |
Need more?