Reference Only
52044-2
Terminals PVC-RING 02AWG RED #3/8.
Datasheet
52044-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 9.53 mm | |
| Wire Gauge Max | 2 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | PLASTI-GRIP | |
| Tradename | PLASTI-GRIP | |
| Packaging | Bulk | |
| Insulation Material | Vinyl | |
| Length | 53.06 mm | |
| Material | Copper | |
| Maximum Operating Temperature | + 90 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 VAC | |
| Wire Gauge | 2 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.13 | $2,565.00 | |
| $4.49 | $4,490.00 | |
| $4.27 | $10,675.00 |
Need more?