Reference Only

52043-5

Terminals PVC-RING 04AWG.

Manufacturer:

Mfr Part:
52043-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size6.35 mm
Wire Gauge Max4 AWG
Mounting StyleScrew
ColorYellow
Contact PlatingTin
Contact MaterialCopper
SeriesPLASTI-GRIP
TradenamePLASTI-GRIP
PackagingReel
Insulation MaterialPolyvinyl Chloride (PVC)
Length13.08 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width13.87 mm
Wire Gauge4 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$2.48$3,720.00
Need more?