Reference Only

520314-6

Obsolete
FFC & FPC Connectors 6 POS ZBEND CONN.

Manufacturer:

Mfr Part:
520314-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions6 Position
Pitch2.54 mm
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingTin
Contact MaterialPhosphor Bronze
GenderFemale
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?