Reference Only

5175710-1

D-Sub Standard Connectors 30 POS.AMPLIM 050 PLG ASSM.

Manufacturer:

Mfr Part:
5175710-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions30 Position
Number of Rows2 Row
FilteredUnfiltered
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.48$18.48
$17.05$170.50
$15.85$396.25
$14.37$718.50
$13.43$1,343.00
$12.45$3,112.50
$12.02$6,010.00
$11.65$11,650.00
Need more?
Contact Us