Reference Only
5174111-2
Obsolete
DIN 41612 Connectors IEC CONN. TYPE C MALE ASSY (96POS)
Datasheet
5174111-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Plugs | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 5 mm | |
| Type | C | |
| Termination Style | Solder | |
| Mounting Angle | Right | |
| Contact Material | Brass | |
| Contact Gender | Male | |
| Gender | Male | |
| Housing Material | Polyester | |
| Mounting Style | Through Hole | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?