Reference Only

5161390-2

DIP Switches / SIP Switches 02P.DIP SWITCH ASSY.

Manufacturer:

Mfr Part:
5161390-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
PackagingBulk
IlluminatedNon-Illuminated
Number of Positions2 Position
Switch TypeDIP
ActuatorSlide
Pitch2.54 mm
Contact FormSPST
Termination StyleThrough Hole
Actuator StyleSlide
Contact MaterialPhosphor Bronze
Contact PlatingTin
Mounting AngleVertical
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.94$1,880.00
$0.92$4,600.00
Need more?