Reference Only

5146026-1

Obsolete
Memory Card Connectors 068P R/TH NCB 5.0V

Manufacturer:

Mfr Part:
5146026-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMemory Card Connectors
ProductHeaders
Card TypePCMCIA
Number of Contacts68 Contact
Number of Rows2 Row
Pitch2.54 mm
Termination StyleThrough Hole
Mounting StylePCB Mount
Contact PlatingTin
Product TypeMemory Card Connectors
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?