Reference Only

5145300-3

Memory Card Connectors 8P SMT CARD RCPT W/COVER.

Manufacturer:

Mfr Part:
5145300-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSmart Media
Number of Contacts8 Contact
Number of Rows2 Row
Pitch2.54 mm
Termination StyleSMD/SMT
Current Rating200 mA
Mounting StylePCB Mount
Contact PlatingTin
PackagingBulk
Product TypeMemory Card Connectors
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,360 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.07$13,675.20
Need more?