Reference Only

5145300-2

Memory Card Connectors RECPT 8P SMT W/CVR.

Manufacturer:

Mfr Part:
5145300-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSmart Media
Number of Contacts8 Contact
Number of Rows2 Row
Pitch2.54 mm
Termination StyleSMD/SMT
Current Rating200 mA
Mounting StylePCB Mount
Contact PlatingTin
PackagingTray
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic (TP)
Product TypeMemory Card Connectors
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,368 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.46$32,585.28
Need more?