Reference Only
5120788-1
High Speed / Modular Connectors REC 6X005P R/A LT B-PLANE HS8.
Datasheet
5120788-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 30 Position | |
| Number of Rows | 6 Row | |
| Termination Style | Through Hole - Press Fit | |
| Contact Plating | Gold | |
| Series | Z-PACK HS3 | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.15 A | |
| Housing Material | Polyester | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?