Reference Only

5106509-1

Hard Metric Connectors PLUG 154P VERT GOLD 2MM.

Manufacturer:

Mfr Part:
5106509-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductHeaders
Number of Rows7 Row
Number of Positions154 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleVertical
Contact PlatingTin
Pitch2 mm
SeriesZ-Pack HM
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorGray
Housing MaterialPolyester (PCT)
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameZ-Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.75$16,875.00
Need more?