Reference Only

5106014-1

Hard Metric Connectors HDR B/125P R/A B-PLANE HM.

Manufacturer:

Mfr Part:
5106014-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductHeaders
Number of Positions125 Position
Mounting StyleThrough Hole
Contact PlatingGold
SeriesZ-Pack HM
PackagingTube
Pitch2 mm
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameZ-Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 495 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.14$17,394.30
Need more?