Reference Only

50KEMS10BFPDHM

Power Line Filters KEM 50A 1S HIGH PER SP DELTA 520 VAC.

Manufacturer:

Mfr Part:
50KEMS10BFPDHM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase Power Line Filter
Voltage Rating440 VAC
Current Rating50 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current18 mA
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases7-1609968-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 4)
Quantity Unit PriceExt. Price
$389.68$1,558.72
Need more?