Reference Only

50844

Obsolete
Terminals TERM PIDG TFL R 12-10 4

Manufacturer:

Mfr Part:
50844

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 4
Wire Gauge Max10 AWG
Mounting StyleScrew
Contact PlatingNickel
Contact MaterialCopper
SeriesSTRATO-THERM
PackagingBulk
Insulation MaterialPolytetrafluoroethylene (PTFE)
Length23.79 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Width7.136 mm
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?