Reference Only

504031-1

Obsolete
Fiber Optic Connectors KIT CPLNG BSHG SMA

Manufacturer:

Mfr Part:
504031-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Connectors
ProductAdapters
ModeMultimode
ColorSilver
Accessory TypeFSMA Adapter
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Body MaterialStainless Steel
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?