Reference Only

504-AG11D

Obsolete
IC & Component Sockets PC MOUNT 4 PIN

Manufacturer:

Mfr Part:
504-AG11D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
Pitch2.54 mm
Contact PlatingGold
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact MaterialBeryllium Copper
Flammability RatingUL 94 V-0
Housing MaterialPolyester
Mounting StyleSMD/SMT
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Voltage Rating1 kV
Part # Aliases6-1437529-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7907006000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?