Reference Only

503SI03EDS

Barrier Terminal Blocks 3P TERM BLOCK 10MM 250V 10A.

Manufacturer:

Mfr Part:
503SI03EDS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions3 Position
Pitch10 mm
Current Rating10 A
Voltage Rating400 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypeEuropa Barrier Strip
Number of Rows1 Row
Mounting StylePanel Mount
SeriesTSB
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases2-1776301-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.27$7,416.00
$9.26$9,260.00
Need more?