Reference Only

503415-1

Obsolete
Fiber Optic Connectors ST 125/MULTIMODE POL

Manufacturer:

Mfr Part:
503415-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Connectors
ProductST Connectors
ModeMultimode
Fiber Diameter125 um
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Body MaterialPolymer
FeaturesST Connectors
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?