Reference Only

502144-1

Obsolete
Fiber Optic Cable Assemblies DISC-AMP-2/01 ST/ST 1 METER

Manufacturer:

Mfr Part:
502144-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeSimplex
ApplicationRiser
Connector End AST-Style (2.5 mm Bayonet)
Connector End BST-Style (2.5 mm Bayonet)
Cable TypeBuffered Fiber
Fiber Diameter62.5/125
Cable Length1 m
Number of Fibers1 Fiber
Ferrule MaterialCeramic
Jacket ColorBlack
Jacket MaterialOFNR
Cable Diameter3 mm
Description/Function62.5/125 fiber type, ceramic ferrule, multimode
Features62.5/125 fiber type, ceramic ferrule, multimode
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
HTS8544700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?