Reference Only
502136-1
Obsolete
Fiber Optic Connectors
Datasheet
502136-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Product | Accessories | |
| Accessory Type | Active Device Mount | |
| Body Material | Die Cast Zinc Alloy | |
| Features | FSMA Connectors | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536700000 |
| TARIC | 8536699090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?