Reference Only

501433

Photodiodes PIN PD100ms sqd. H/S Ept Pin Phtdiode

Manufacturer:

Mfr Part:
501433

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductPIN Photodiodes
Mounting StyleSMD/SMT
Peak Wavelength800 nm
Dark Current2 nA
Vr - Reverse Voltage100 V
Rise Time5 ns
Half Intensity Angle Degrees120 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Diode Capacitance350 pF
Noise Equivalent Power - NEP4.9E-14 W/sqrt Hz
Product TypePhotodiodes
Responsivity0.52 A/W
Sensitive Area100 mm2
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?