Reference Only

501381-1

Obsolete
Fiber Optic Connectors ST RECEPT MULTIMODE

Manufacturer:

Mfr Part:
501381-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryFiber Optic Connectors
ProductAdapters
Port TypeDuplex
ModeMultimode
Accessory TypeCoupler
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
Body MaterialZinc Diecast
FeaturesST Connector
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?