Reference Only

501381

Obsolete
DC/DC Converters - SMD Pwr Mod. For APD and PIN diodes

Manufacturer:

Mfr Part:
501381

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Input Voltage, Nominal5 V
Input Voltage, Min4.5 V
Input Voltage, Max5.5 V
Output Voltage-Channel 16 V
Output Current-Channel 11 mA
Length45.2 mm
Width29.2 mm
Height22.9 mm
Input Voltage4.5 V to 5.5 V
Mounting StyleSMD/SMT
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?