Reference Only

501287

Photodiodes 20mm squared PIN dectector Photodiode

Manufacturer:

Mfr Part:
501287

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / CaseTO-8S
Mounting StyleSMD/SMT
Peak Wavelength900 nm
Dark Current1 nA
Vr - Reverse Voltage300 V
Rise Time800 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Diode Capacitance8 pF
Noise Equivalent Power - NEP2.7E-14 W/sqrt Hz
Product TypePhotodiodes
Responsivity0.65 A/W
Sensitive Area20 mm2
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?