Reference Only

501103

Obsolete
Photodiodes 1000x1000um act area UV-Blue PIN Phtdiode

Manufacturer:

Mfr Part:
501103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / CaseTO-52
Mounting StyleThrough Hole
Peak Wavelength450 nm
Dark Current10 pA
Vr - Reverse Voltage20 V
Rise Time200 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Diode Capacitance16 pF
Noise Equivalent Power - NEP7.2E-15 W/sqrt Hz
Product TypePhotodiodes
Responsivity0.29 A/W
Sensitive Area1 mm2
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?